357-064-424-202

Heilind Number:EDA357-064-424-202
Manufacturer:EDAC
Manufacturer Number:357-064-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-424-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. This sleek and durable connector, featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, offers reliable connectivity with a current rating of 5 A. With two rows of precisely engineered copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, this connector provides 64 efficient and secure points of contact. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environmental conditions. Trust in the quality and dependability of our Card Edge Connector for all your PCB interconnection needs.