357-064-424-203

Heilind Number:EDA357-064-424-203
Manufacturer:EDAC
Manufacturer Number:357-064-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-424-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding electronic applications. This essential component, boasting a sleek black exterior, is not only visually striking but also engineered for optimal functionality. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in extreme conditions, with an operating temperature range spanning from -40 to 105 °C. Featuring two rows for efficient signal transmission, each contact is precision-machined from Copper Alloy for exceptional conductivity. The .156-inch pitch and .2-inch row spacing, along with 64 positions, provide ample connectivity options, making it a versatile solution for various circuit configurations. Whether in industrial machinery or consumer electronics, our Card Edge Connector guarantees secure and efficient data transfer, meeting the highest standards of quality and performance. Upgrade your PCB connectivity with this essential component and experience unparalleled reliability in every connection.