357-064-424-204

Heilind Number:EDA357-064-424-204
Manufacturer:EDAC
Manufacturer Number:357-064-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-424-204

Detailed Description

Introducing our Card Edge Connector, featuring a sleek and durable black design that seamlessly integrates into your electronic setups. Designed for optimal performance, this connector boasts a high amperage rating of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both safety and longevity in use. With two rows of copper alloy contacts, each spaced at .156 inches and .2 inches apart, it offers a total of 64 positions for efficient connectivity. Its straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Trust in this connector for seamless and reliable board-to-board connections in your next project.