357-064-424-207

Heilind Number:EDA357-064-424-207
Manufacturer:EDAC
Manufacturer Number:357-064-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-424-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-064-424-207. Designed for optimal data transmission, this connector features two rows of 64 positions each, ensuring efficient signal transfer. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration on your circuit board. The robust UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Its sleek black finish and straight mount orientation make for easy installation. Elevate your connectivity solutions with this essential component from our range of high-quality PCB connectors.