357-064-424-208

Heilind Number:EDA357-064-424-208
Manufacturer:EDAC
Manufacturer Number:357-064-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-424-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly integrate into your PCB assembly with precision and reliability. This sleek black connector features two rows of 64 positions, allowing for efficient data transfer and connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any operating environment, with a wide temperature range from -40 to 105 °C. The contact material, Copper Alloy, guarantees optimal conductivity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless board-to-board communication. Its straight mount orientation simplifies installation, making it ideal for various electronic applications. Trust in the quality and performance of our Card Edge Connector to power your devices with efficiency and precision.