357-064-424-258

Heilind Number:EDA357-064-424-258
Manufacturer:EDAC
Manufacturer Number:357-064-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-424-258

Detailed Description

Introducing our high-performance Card Edge Connector, specifically designed for seamless and reliable board-to-board PCB connections. Crafted with precision, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in any electronic application. With two rows of 64 positions each, it offers ample connectivity in a compact design. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, it features a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Trust in its quality and performance for seamless connectivity in your next project.