357-064-424-268

Heilind Number:EDA357-064-424-268
Manufacturer:EDAC
Manufacturer Number:357-064-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-424-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black finish and a double-row design for enhanced functionality. With a current rating of 5 A, it ensures reliable power transmission, making it ideal for a wide range of applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional safety and longevity. Each of the 64 positions features copper alloy contacts, providing superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a trusted solution for demanding environments. Trust in its quality and performance for all your connectivity needs.