357-064-424-278

Heilind Number:EDA357-064-424-278
Manufacturer:EDAC
Manufacturer Number:357-064-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-424-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts offering a total of 64 positions, you can easily achieve secure and efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the straight mount orientation allows for easy installation. Rated for an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 5A amperage rating and robust construction to deliver dependable connectivity for your projects. Elevate your PCB designs with our Card Edge Connector, a true essential in the world of electronic connectivity.