357-064-440-201

Heilind Number:EDA357-064-440-201
Manufacturer:EDAC
Manufacturer Number:357-064-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-440-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector ( 357-064-440-201). Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a precise .156 inch pitch and .2 inch row spacing, you can achieve seamless board-to-board connections with ease. Offering 64 positions, this connector accommodates a wide range of applications, while its straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Elevate your connectivity game with this essential component from our extensive range of PCB Connectors.