357-064-440-202

Heilind Number:EDA357-064-440-202
Manufacturer:EDAC
Manufacturer Number:357-064-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-440-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing in sleek black, this connector ensures reliable power transmission with an amperage rating of 5 A. Featuring dual rows and 64 positions, it offers ample room for multiple connections on a .156-inch pitch. The copper alloy contacts guarantee optimal conductivity, while a row spacing of .2 inches allows for efficient PCB board-to-board mounting. Engineered for versatility, this connector boasts a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Trust in its quality and precision for all your electronic assembly needs.