357-064-440-204

Heilind Number:EDA357-064-440-204
Manufacturer:EDAC
Manufacturer Number:357-064-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-440-204

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board connectivity in electronic devices. Engineered with precision and durability in mind, this connector boasts a sleek black design that effortlessly complements any system. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, meeting stringent safety standards. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless signal transmission across 64 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in this Card Edge Connector for efficient and secure PCB connections in your electronic projects.