357-064-440-207

Heilind Number:EDA357-064-440-207
Manufacturer:EDAC
Manufacturer Number:357-064-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-440-207

Detailed Description

Introducing our 357-064-440-207 Card Edge Connector, designed for seamless connectivity in your PCB assembly. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With dual rows and 64 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for easy and secure mating. Its straight mount orientation simplifies installation on your board, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in the 357-064-440-207 for high-performance board-to-board connections that meet and exceed industry standards. Elevate your electronics projects with this essential component.