357-064-440-208

Heilind Number:EDA357-064-440-208
Manufacturer:EDAC
Manufacturer Number:357-064-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-440-208

Detailed Description

Introducing our high-performance Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Engineered for optimal conductivity, this connector features durable copper alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring secure and stable connectivity. With two rows of 64 positions each, it offers ample room for multiple connections. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Designed for versatility, it can be mounted straight for convenient integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Whether you're building a computer system, telecommunications equipment, or any other electronic device, our Card Edge Connector delivers the performance and reliability you need. Upgrade your connectivity solutions with this essential component.