357-064-440-212

Heilind Number:EDA357-064-440-212
Manufacturer:EDAC
Manufacturer Number:357-064-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-440-212

Detailed Description

Introducing our 357-064-440-212 Card Edge Connector, a crucial component for seamless PCB connectivity. Designed with precision and durability in mind, this connector ensures reliable performance in any electronic application. The sleek black housing, made from UL 94V-0 Thermoplastic Polyester, not only adds a professional touch but also guarantees compliance with industry safety standards. With two rows of copper alloy contacts providing 64 positions, this connector offers ample connectivity options for your PCB assembly. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for even the most demanding environments. Trust in the quality and performance of our Card Edge Connector to keep your electronic devices running smoothly.