357-064-440-268

Heilind Number:EDA357-064-440-268
Manufacturer:EDAC
Manufacturer Number:357-064-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-440-268

Detailed Description

Introducing our cutting-edge Card Edge Connector, the 357-064-440-268. Designed for seamless integration into printed circuit boards, this connector boasts a sleek black color and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and reliability. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers a total of 64 positions for efficient connectivity. The straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its superior performance for all your board-to-board PCB connection needs. Elevate your connectivity game with this essential component from our lineup of premium products.