357-064-440-278

Heilind Number:EDA357-064-440-278
Manufacturer:EDAC
Manufacturer Number:357-064-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-440-278

Detailed Description

Introducing our 357-064-440-278 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Featuring a sleek black design, this connector is not only visually appealing but also offers unparalleled functionality. With a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in the most demanding environments. The two-row configuration with 64 positions allows for efficient data transmission, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mount orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the 357-064-440-278 to deliver exceptional connectivity and durability for all your PCB needs.