357-064-442-201

Heilind Number:EDA357-064-442-201
Manufacturer:EDAC
Manufacturer Number:357-064-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-442-201

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. This sleek and durable connector, with a striking black hue, ensures a secure and efficient link between your electronic devices. Engineered for optimal performance, it boasts a 5A amperage capacity, ideal for demanding applications. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees safety and reliability. With two rows and 64 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 inches guarantee high conductivity. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Trust in its quality and efficiency for seamless board-to-board connections.