357-064-442-204

Heilind Number:EDA357-064-442-204
Manufacturer:EDAC
Manufacturer Number:357-064-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-442-204

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-064-442-204. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made from high-quality Copper Alloy, it guarantees reliable connectivity. The .156 inch pitch and .2 inch row spacing accommodate precise PCB assembly, while the straight mount orientation simplifies installation. Offering 64 positions, this connector is perfect for high-density applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various environments. Trust in our connector to deliver seamless and efficient board-to-board connections, meeting all your PCB connectivity needs.