357-064-442-207

Heilind Number:EDA357-064-442-207
Manufacturer:EDAC
Manufacturer Number:357-064-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-442-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic systems. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures robust conductivity and longevity. With a pitch of .156 inches and 64 positions spread across 2 rows, it offers ample connectivity for your applications. Its straight mount orientation and compact design make it easy to integrate into your PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in its 5A amperage capacity and superior quality construction for uninterrupted performance. Upgrade your connectivity solutions with our Card Edge Connector.