357-064-442-208

Heilind Number:EDA357-064-442-208
Manufacturer:EDAC
Manufacturer Number:357-064-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-442-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of copper alloy contacts, it offers seamless signal transmission with a pitch of .156 inches and row spacing of .2 inches. Boasting 64 positions, it provides ample connectivity for your electronic components. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this Card Edge Connector to streamline your board-to-board connections with precision and efficiency. Explore our full range of connectors under the Products category to find the perfect solution for your project.