357-064-442-212

Heilind Number:EDA357-064-442-212
Manufacturer:EDAC
Manufacturer Number:357-064-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-442-212

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-064-442-212, designed for seamless PCB-to-board connectivity in a wide range of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures long-lasting reliability even in demanding environments. With two rows of copper alloy contacts, each spaced at .156 inches, it offers a total of 64 positions for efficient signal transmission. Its straight mount orientation and rugged construction make it ideal for industrial use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any setting. Trust in the 357-064-442-212 for secure and efficient board-to-board connections.