357-064-442-258

Heilind Number:EDA357-064-442-258
Manufacturer:EDAC
Manufacturer Number:357-064-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-442-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demands of modern electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 64 copper alloy contacts, it offers seamless connectivity for a wide range of applications. The .156-inch pitch and .2-inch row spacing allow for easy integration into PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Trust in its 5A amperage rating and robust construction for seamless data transmission and power delivery, making it an essential component for your electronic projects. Upgrade to our Card Edge Connector and experience superior quality and performance.