357-064-442-268

Heilind Number:EDA357-064-442-268
Manufacturer:EDAC
Manufacturer Number:357-064-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-442-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also offers superior durability and protection. Boasting a double-row design with 64 positions, it provides ample connectivity for your PCB assemblies. The contact material, crafted from Copper Alloy, ensures optimal conductivity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. This connector is rated for an amperage of 5A and operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with ease.