357-064-442-278

Heilind Number:EDA357-064-442-278
Manufacturer:EDAC
Manufacturer Number:357-064-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-442-278

Detailed Description

Introducing our Card Edge Connector ( 357-064-442-278), the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each with 64 positions and a pitch of .156 inches, it offers secure and efficient connectivity. The straight mount orientation and row spacing of .2 inches make installation a breeze. Rated for 5A of current and operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its high-quality construction and precision engineering to meet your connectivity needs with ease.