357-064-455-201

Heilind Number:EDA357-064-455-201
Manufacturer:EDAC
Manufacturer Number:357-064-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-455-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and safety. With a dual-row configuration and 64 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees optimal conductivity over time. Thanks to a pitch of .156 inches and row spacing of .2 inches, installation is precise and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to perform in even the most demanding environments. Trust in its straight mount orientation for easy integration into your systems. Upgrade your connectivity solutions with this essential component, available now in our extensive range of PCB connectors.