357-064-455-202

Heilind Number:EDA357-064-455-202
Manufacturer:EDAC
Manufacturer Number:357-064-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-455-202

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board connectivity in electronic devices. This high-performance connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers reliable power transmission at an amperage of 5A. Boasting 64 positions, this connector is ideal for complex circuit configurations. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Trust in the quality and versatility of our Card Edge Connector for all your connectivity needs.