357-064-455-203

Heilind Number:EDA357-064-455-203
Manufacturer:EDAC
Manufacturer Number:357-064-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-455-203

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, SKU 357-064-455-203. Designed for optimal performance, this black connector is built to handle up to 5A of power with ease. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all applications. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, you can count on reliable and efficient connectivity. Featuring 64 positions, this connector is perfect for high-density PCB setups. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Explore our range of products and elevate your connectivity solutions with this Card Edge Connector.