357-064-455-204

Heilind Number:EDA357-064-455-204
Manufacturer:EDAC
Manufacturer Number:357-064-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-455-204

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless PCB connectivity in a variety of electronic applications. This sleek and durable connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of high-quality Copper Alloy contacts, each positioned with precision at a pitch of .156 inches, this connector provides reliable power and data transmission. Featuring 64 positions, it offers ample connectivity options for your circuit boards. Its straight mount orientation and row spacing of .2 inches make for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Upgrade your PCB connectivity with our top-of-the-line Card Edge Connector, a must-have in any electronic engineer's toolkit.