357-064-455-208

Heilind Number:EDA357-064-455-208
Manufacturer:EDAC
Manufacturer Number:357-064-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-455-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 64 copper alloy contacts, it provides reliable connectivity with a maximum amperage of 5A. The precise pitch of .156 inches and row spacing of .2 inches allow for efficient and secure mating. Perfect for industrial environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of this essential component for your PCB integration needs.