357-064-455-212

Heilind Number:EDA357-064-455-212
Manufacturer:EDAC
Manufacturer Number:357-064-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-455-212

Detailed Description

Introducing our top-of-the-line Card Edge Connector, meticulously designed for unparalleled performance and durability in electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable connectivity even in the most demanding environments. With a 5A amperage rating, it guarantees efficient power transmission, while its Copper Alloy contact material guarantees low resistance and excellent conductivity. Featuring two rows with a pitch of .156 inches and a total of 64 positions, it offers ample room for accommodating multiple connections. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a true workhorse, ideal for use in a wide range of applications. Trust in its quality and performance to elevate your electronic systems to the next level.