357-064-455-268

Heilind Number:EDA357-064-455-268
Manufacturer:EDAC
Manufacturer Number:357-064-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-455-268

Detailed Description

Upgrade your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry, while the 64 positions provide ample connectivity options. Whether you're building a computer, industrial equipment, or telecommunications device, this straight-mount connector guarantees a secure and efficient connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect choice for any application requiring high-quality board-to-board connectivity. Trust in our Card Edge Connector to elevate the performance of your electronic devices.