357-064-456-202

Heilind Number:EDA357-064-456-202
Manufacturer:EDAC
Manufacturer Number:357-064-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-456-202

Detailed Description

Introducing the 357-064-456-202 Card Edge Connector, a powerhouse of connectivity in a sleek and understated black design. This essential component boasts a robust amperage rating of 5A, ensuring reliable performance in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees both durability and safety. With two rows of pristine Copper Alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless board-to-board connectivity with 64 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various installation environments. Trust in the 357-064-456-202 for uncompromising quality and efficiency in your PCB connectivity needs.