357-064-456-203

Heilind Number:EDA357-064-456-203
Manufacturer:EDAC
Manufacturer Number:357-064-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-456-203

Detailed Description

Introducing our 357-064-456-203 Card Edge Connector, a crucial component for seamless electronic connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 64 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Its .156-inch pitch and .2-inch row spacing allow for precise PCB assembly. Whether you're in the aerospace, automotive, or industrial sector, trust in the quality and performance of our Card Edge Connector to power your innovations.