357-064-456-204

Heilind Number:EDA357-064-456-204
Manufacturer:EDAC
Manufacturer Number:357-064-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-456-204

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With two rows of copper alloy contacts, each capable of handling up to 5A of current, it provides secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 64 positions offer ample connectivity options. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your PCB setup with the 357-064-456-204 Card Edge Connector and experience unparalleled performance.