357-064-456-212

Heilind Number:EDA357-064-456-212
Manufacturer:EDAC
Manufacturer Number:357-064-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-456-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with safety standards. With two rows of 64 copper alloy contacts, it offers reliable connectivity for various applications. The .156-inch pitch and .2-inch row spacing allow for easy installation and precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Whether you're a professional in electronics manufacturing or a DIY enthusiast, trust in the quality and efficiency of our Card Edge Connector for your next project.