357-064-456-258

Heilind Number:EDA357-064-456-258
Manufacturer:EDAC
Manufacturer Number:357-064-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-456-258

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 64 positions, allowing for seamless data transmission. The .156-inch pitch and .2-inch row spacing guarantee precise placement on your circuit board. Engineered for reliability, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Shop now and experience the difference in connectivity excellence.