357-064-456-268

Heilind Number:EDA357-064-456-268
Manufacturer:EDAC
Manufacturer Number:357-064-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-456-268

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of copper alloy contacts offering a total of 64 positions, each connection is secure and efficient. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for a wide range of applications in the electronics industry. Trust in our high-quality product to deliver outstanding performance every time.