357-064-458-201

Heilind Number:EDA357-064-458-201
Manufacturer:EDAC
Manufacturer Number:357-064-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-458-201

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-064-458-201, designed to deliver reliable connectivity in a variety of applications. Featuring a sleek black color and a durable housing constructed from UL 94V-0 Thermoplastic Polyester, this connector is not only aesthetically pleasing but also built to withstand demanding environments. With two rows of contacts made from Copper Alloy, it offers a maximum amperage of 5 A, making it suitable for power and signal transmission. The .156-inch pitch and .2-inch row spacing ensure precise and secure connections, with a total of 64 positions available for versatile use. Its right-angle mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Trust in the 357-064-458-201 for seamless board-to-board connectivity in your next project.