357-064-458-203

Heilind Number:EDA357-064-458-203
Manufacturer:EDAC
Manufacturer Number:357-064-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-458-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB-to-PCB connections in electronic devices. With its sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, this connector offers both reliability and style. Featuring two rows of contacts made of premium Copper Alloy, it ensures optimal conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing, along with 64 positions, provide ample room for multiple connections. Its right angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in the quality and performance of our Card Edge Connector for your next project.