357-064-458-204

Heilind Number:EDA357-064-458-204
Manufacturer:EDAC
Manufacturer Number:357-064-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-458-204

Detailed Description

Elevate your electronic connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component boasts impeccable performance and durability. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and style. With an amperage rating of 5 A, this connector delivers reliable power transmission. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it accommodates up to 64 positions for versatile connectivity. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in any environment. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your electronic applications.