357-064-458-207

Heilind Number:EDA357-064-458-207
Manufacturer:EDAC
Manufacturer Number:357-064-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-458-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring a sleek black design that seamlessly integrates into your system. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. Its double-row configuration with 64 positions allows for efficient data transfer, while the copper alloy contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the right-angle mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have component in your electronic projects. Elevate your connectivity game with this essential product from our extensive line of PCB connectors.