357-064-458-212

Heilind Number:EDA357-064-458-212
Manufacturer:EDAC
Manufacturer Number:357-064-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-458-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability even in the most demanding environments. With two rows of precision-machined Copper Alloy contacts, each pitch perfectly aligned at .156 inches, it guarantees secure connectivity for up to 64 positions. Its sleek Right Angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in any application. Trust in this connector for efficient and dependable board-to-board connections in a variety of electronic systems.