357-064-458-258

Heilind Number:EDA357-064-458-258
Manufacturer:EDAC
Manufacturer Number:357-064-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-458-258

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless board-to-board connectivity in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the most demanding environments. With two rows of 64 positions each, it offers ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Designed for easy installation, this connector boasts a right-angle mount orientation, perfect for compact spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is the ideal choice for applications requiring high performance and reliability. Upgrade your electronic systems with our Card Edge Connector and experience seamless connectivity like never before.