357-064-458-268

Heilind Number:EDA357-064-458-268
Manufacturer:EDAC
Manufacturer Number:357-064-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-458-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections with uncompromising reliability. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches, this connector offers optimal signal integrity and power transmission. Boasting 64 positions and a hefty 5A amperage rating, it accommodates complex circuitry with ease. The right-angle mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees peak performance even in harsh environments. Trust in this Card Edge Connector for seamless connectivity in your PCB projects.