357-064-458-278

Heilind Number:EDA357-064-458-278
Manufacturer:EDAC
Manufacturer Number:357-064-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-458-278

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, 357-064-458-278. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance. With two rows of copper alloy contacts, each capable of handling up to 5 A of power, it provides secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your existing setup, offering 64 positions for versatile connectivity. Whether you're working on industrial machinery or consumer electronics, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its right angle mount orientation for seamless installation. Elevate your PCB design with this essential component from our extensive range of connectors.