357-064-459-201

Heilind Number:EDA357-064-459-201
Manufacturer:EDAC
Manufacturer Number:357-064-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-459-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and safety compliance. With two rows of copper alloy contacts supporting a total of 64 positions, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments and applications. Trust in the quality and efficiency of our Card Edge Connector to elevate the performance of your electronic systems.