357-064-459-202

Heilind Number:EDA357-064-459-202
Manufacturer:EDAC
Manufacturer Number:357-064-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-459-202

Detailed Description

Introducing our black Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for optimal power transmission, it boasts an amperage rating of 5 A and features durable UL 94V-0 Thermoplastic Polyester housing material for enhanced safety and longevity. With two rows of copper alloy contacts, offering a total of 64 positions, this connector ensures secure and efficient data transfer. Its .156-inch pitch and .2-inch row spacing allow for seamless integration onto your circuit board, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality and performance, making it an essential component in your connectivity setup.