357-064-459-203

Heilind Number:EDA357-064-459-203
Manufacturer:EDAC
Manufacturer Number:357-064-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-459-203

Detailed Description

Enhance the connectivity of your PCB boards with our Card Edge Connector, SKU 357-064-459-203. Engineered for high performance, this connector features a sleek black design made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 64 positions, it offers ample connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating at temperatures ranging from -40 to 105 °C, it is suitable for various environments. Designed for easy installation, it boasts a right-angle mount orientation, perfect for space-saving in your PCB setup. Trust in this connector for seamless and efficient board-to-board connectivity in your electronic projects.