357-064-459-207

Heilind Number:EDA357-064-459-207
Manufacturer:EDAC
Manufacturer Number:357-064-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-459-207

Detailed Description

Introducing the 357-064-459-207 Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for optimal performance, this connector is meticulously crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5A. With two rows of 64 positions each, it offers ample connectivity options in a compact .156-inch pitch. The right-angle mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications demanding precision and durability. Upgrade your connectivity with the 357-064-459-207, the perfect choice for demanding PCB projects.