357-064-459-208

Heilind Number:EDA357-064-459-208
Manufacturer:EDAC
Manufacturer Number:357-064-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-459-208

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black finish and a UL 94V-0 Thermoplastic Polyester housing, ensuring both aesthetic appeal and safety compliance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A. Its 64 positions allow for extensive connectivity options, while the right-angle mount orientation and .2-inch row spacing provide versatility in PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the industry. Elevate your electronic designs with our top-of-the-line Card Edge Connector.